LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5100GMB1423 product image
Images for reference only

VISHAY RLR07C5100GMB1423

Manufacturer
MPN
RLR07C5100GMB1423
LCSC Part #
C3500334
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 510Ω ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C5100GMB1423
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0527$ 3.05
200+$ 1.1816$ 236.32
500+$ 1.14$ 570.00
1,000+$ 1.1199$ 1119.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance510Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C5100GRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2763
RLR07C5100GPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C5100GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9363
RLR07C5100GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C5100GPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.2804
RLR07C5100GRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5100GSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5100GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5100GPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3693
RLR07C5100GSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5100GRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5100GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5100GPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4371
RLR07C5100GSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5100GPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5100GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5526
RLR07C5100GPRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4539
RLR07C5100GSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.4742
RLR07C5100GRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6809
RLR07C5100GSR93VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3836