LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN55E1243BRSL product image
Images for reference only

VISHAY RN55E1243BRSL

Manufacturer
MPN
RN55E1243BRSL
LCSC Part #
C3499889
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 124kΩ ±0.1% 125mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY RN55E1243BRSL
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6371$ 0.64
200+$ 0.2469$ 49.38
500+$ 0.2391$ 119.55
1,000+$ 0.2345$ 234.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance124kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN55E1243BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.572
RN55E1243BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
RN55E1243BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
CMF55124K00BEEA70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55124K00BERE70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4374
CMF55124K00BER6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4597
CMF55124K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495
CMF55124K00BEEB70VISHAYThrough Hole,D2.3xL6.1mm0$ 0.5023
CMF55124K00BER670VISHAYThrough Hole,D2.3xL6.1mm0$ 0.4844
RN55C1243BRSLVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4853
RN55C1243BBSLVISHAYThrough Hole,D2.3xL6.1mm0$ 1.1631
RN55C1243BB14VISHAYThrough Hole,D2.3xL6.1mm0$ 0.9703
RN55C1243BRE6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
RN55C1243BR36VISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF55124K00BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 1.2973
CMF55124K00BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3192
CMF55124K00BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039