VISHAY ERC651M8700FHEB500
| Manufacturer | |
| MPN | ERC651M8700FHEB500 |
| LCSC Part # | C3498247 |
| Packaging | Through Hole,D4.6xL14.3mm |
| Customer # | |
| Key Attributes | RES 1.87MΩ ±1% 500mW Through Hole,D4.6xL14.3mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.87MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.87MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7552 | $ 5.76 |
| 200+ | $ 2.2274 | $ 445.48 |
| 500+ | $ 2.1488 | $ 1074.40 |
| 1,000+ | $ 2.1102 | $ 2110.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.87MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.6xL14.3mm | |
| Resistance | 1.87MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN65C1874FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.9657 | ||
| RN65C1874FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 2.3021 | ||
| RN65C1874FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.1302 | ||
| RNR65H1874FMRE7 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNR65H1874FMRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNR65H1874FMRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.1511 | ||
| RNR65H1874FMB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.3926 | ||
| RNR65H1874FMBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 14.8946 | ||
| RNR65H1874FMRE8 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| RNR65H1874FMRE5 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 6.7239 | ||
| CMF651M8700FHBF | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.9466 | ||
| CMF651M8700FHEB | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8558 | ||
| CMF651M8700FHR6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8752 | ||
| RN65D1874FB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.572 | ||
| RN65D1874FBSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 1.8867 | ||
| RN65D1874FRE6 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.6837 | ||
| RN65D1874FRSL | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 0.8899 | ||
| RNC65K1874FRB14 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 11.1262 | ||
| ERC651M8700FKEK500 | VISHAY | Through Hole,D4.6xL14.3mm | 0 | $ 12.7274 |

