VISHAY ERL0748K700FKEB500
| Manufacturer | |
| MPN | ERL0748K700FKEB500 |
| LCSC Part # | C3498018 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 48.7kΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 48.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 48.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4318 | $ 0.43 |
| 200+ | $ 0.1672 | $ 33.44 |
| 500+ | $ 0.1613 | $ 80.65 |
| 1,000+ | $ 0.1584 | $ 158.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 48.7kΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 48.7kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERL0748K700FKEK500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2691 | ||
| ERL0748K700FKEA500 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.407 | ||
| RLR07C4872FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9673 | ||
| RLR07C4872FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9673 | ||
| RLR07C4872FSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3239 | ||
| RLR07C4872FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3239 | ||
| RLR07C4872FMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3239 | ||
| RLR07C4872FSR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3919 | ||
| RLR07C4872FSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.461 | ||
| RLR07C4872FMRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.461 | ||
| RLR07C4872FSRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5819 | ||
| RLR07C4872FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5819 | ||
| RLR07C4872FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C4872FMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.6032 | ||
| RLR07C4872FSRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 | ||
| RLR07C4872FSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.2618 | ||
| RLR07C4872FSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C4872FPR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.407 | ||
| RLR07C4872FSRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4798 | ||
| RLR07C4872FSRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.0212 |

