LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C18R0FSB14 product image
Images for reference only

VISHAY RLR05C18R0FSB14

Manufacturer
MPN
RLR05C18R0FSB14
LCSC Part #
C3497996
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 18Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C18R0FSB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8341$ 1.83
200+$ 0.7096$ 141.92
500+$ 0.6849$ 342.45
1,000+$ 0.6726$ 672.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance18Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃