LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J37R4BRRE5 product image
Images for reference only

VISHAY RNC50J37R4BRRE5

Manufacturer
MPN
RNC50J37R4BRRE5
LCSC Part #
C3497792
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 37.4Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J37R4BRRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3493$ 2.35
200+$ 0.9101$ 182.02
500+$ 0.8777$ 438.85
1,000+$ 0.8623$ 862.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance37.4Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J37R4BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J37R4BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J37R4BRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J37R4BRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J37R4BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J37R4BRRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC5037R400BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J37R4BRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.3374
ERC5037R400BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J37R4BRRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J37R4BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50H37R4BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 9.0016
RNC50H37R4BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 10.8105
RNC50H37R4BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 3.1101
RNC50H37R4BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.747
ERC5037R400BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 9.3894
RNC50H37R4BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 3.2301
RNC50H37R4BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 3.2301
ERC5037R400BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9509
RNC50H37R4BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 3.2301