LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H6982BRB1465 product image
Images for reference only

VISHAY RNC65H6982BRB1465

Manufacturer
MPN
RNC65H6982BRB1465
LCSC Part #
C3497171
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 69.8kΩ ±0.1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H6982BRB1465
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2847$ 12.28
200+$ 4.7541$ 950.82
500+$ 4.5875$ 2293.75
1,000+$ 4.5042$ 4504.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance69.8kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H6982BRRE665VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
ERC6569K800BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H6982BRRE565VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
RNC65H6982BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H6982BRRE765VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
RNC65H6982BRRE865VISHAYThrough Hole,D4.6xL14.3mm0$ 6.1069
ERC6569K800BEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 5.314
RNC65J6982BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703
RNC65J6982BRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
ERC6569K800BEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.6703
RNC65J6982BRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
RNC65J6982BRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017
RNC65J6982BRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 5.9017