LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY BSI947560R0JB19 product image
Images for reference only

VISHAY BSI947560R0JB19RoHS

Manufacturer
MPN
BSI947560R0JB19
LCSC Part #
C3496487
Packaging
-
Customer #
Key Attributes
RES 560Ω ±5% 10W
Datasheetpdf iconVISHAY BSI947560R0JB19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.6741$ 7.67
200+$ 2.9694$ 593.88
500+$ 2.866$ 1433.00
1,000+$ 2.8136$ 2813.60
Standard Packaging30/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance560Ω
Power(Watts)10W
Voltage Rating750V
Tolerance±5%