LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite OD244JE product image
Images for reference only

Ohmite OD244JE

Manufacturer
MPN
OD244JE
LCSC Part #
C3496353
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 240kΩ ±5% 250mW Through Hole,D2.5xL7mm
Datasheetpdf iconOhmite OD244JE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.116$ 0.12
200+$ 0.0449$ 8.98
500+$ 0.0434$ 21.70
1,000+$ 0.0426$ 42.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance240kΩ
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-