VISHAY ERC5097R600FEEA500
| Manufacturer | |
| MPN | ERC5097R600FEEA500 |
| LCSC Part # | C3496291 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 97.6Ω ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 97.6Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 97.6Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2094 | $ 1.21 |
| 200+ | $ 0.469 | $ 93.80 |
| 500+ | $ 0.452 | $ 226.00 |
| 1,000+ | $ 0.4443 | $ 444.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 97.6Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 97.6Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J97R6FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.5975 | ||
| RNC50J97R6FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.9099 | ||
| RNC50J97R6FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.1042 | ||
| RNC50J97R6FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J97R6FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J97R6FSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J97R6FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6598 | ||
| RNC50J97R6FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| ERC5097R600FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.6353 | ||
| ERC5097R600FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.4978 | ||
| RNC50J97R6DSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8076 | ||
| RNC50J97R6DSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8632 | ||
| RNC50J97R6DSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0632 | ||
| RNC50J97R6DSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8724 | ||
| ERC5097R600DEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.7184 | ||
| ERC5097R600DEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 5.8632 | ||
| RNC50H97R6FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.6462 | ||
| RNC50H97R6FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.3888 | ||
| RNC50H97R6FSR36 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.926 | ||
| RNC50H97R6FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 0.9054 |

