LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J5303BSRE5 product image
Images for reference only

VISHAY RNC55J5303BSRE5

Manufacturer
MPN
RNC55J5303BSRE5
LCSC Part #
C3495503
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 530kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J5303BSRE5
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5838$ 2.58
200+$ 1.0011$ 200.22
500+$ 0.9657$ 482.85
1,000+$ 0.9487$ 948.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance530kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J5303BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 9.3334
RNC55J5303BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 2.4727
RNC55J5303BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6618
ERC55530K00BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.1287
RNC55J5303BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
RNC55J5303BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 2.5838
ERC55530K00BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 8.0211
RNC55J5303BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 8.8233
RNC55H5303BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 7.9641
ERC55530K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 7.2576