LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL0551K100FKEA500 product image
Images for reference only

VISHAY ERL0551K100FKEA500

Manufacturer
MPN
ERL0551K100FKEA500
LCSC Part #
C3495360
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 51.1kΩ ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY ERL0551K100FKEA500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.671$ 0.67
200+$ 0.2607$ 52.14
500+$ 0.2515$ 125.75
1,000+$ 0.2469$ 246.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance51.1kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL0551K100FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
ERL0551K100FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
RLR05C5112FMB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C5112FSB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.4372
RLR05C5112FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5112FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5112FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C5112FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5112FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5112FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C5112FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5112FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5112FSB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.4086
RLR05C5112FSR3819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C5112FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C5112FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5112FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5112FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5112FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C5112FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095