LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1542FSRE5 product image
Images for reference only

VISHAY RNC50H1542FSRE5

Manufacturer
MPN
RNC50H1542FSRE5
LCSC Part #
C3495247
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 15.4kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1542FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9472$ 0.95
200+$ 0.3672$ 73.44
500+$ 0.3548$ 177.40
1,000+$ 0.3487$ 348.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance15.4kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1542FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.936
RNC50H1542FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1542FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNR50H1542FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3671
RNC50H1542FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1542FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1542FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1542FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNR50H1542FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNR50H1542FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1212
RNC50H1542FSR3631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1542FSM22VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1542FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1542FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1542FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC5015K400FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1542FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H1542FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1542FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H1542FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978