LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C1201GSBSL11 product image
Images for reference only

VISHAY RLR20C1201GSBSL11

Manufacturer
MPN
RLR20C1201GSBSL11
LCSC Part #
C3494419
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 1.2kΩ ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C1201GSBSL11
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.5777$ 12.58
200+$ 4.8682$ 973.64
500+$ 4.697$ 2348.50
1,000+$ 4.6122$ 4612.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance1.2kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C1201GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 1.738
RLR20C1201GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C1201GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C1201GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C1201GRRE711VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C1201GMRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GRRE511VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C1201GSRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 4.0492
RLR20C1201GRRE811VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C1201GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1221
RLR20C1201GRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GSB1411VISHAYThrough Hole,D3.5xL9.5mm0$ 10.6434
RLR20C1201GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GPRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C1201GRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.1801
RLR20C1201GSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C1201GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.1113
RLR20C1201GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 10.4984