LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN50C1501BRSL product image
Images for reference only

VISHAY RN50C1501BRSL

Manufacturer
MPN
RN50C1501BRSL
LCSC Part #
C3494059
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 50mW Through Hole,D1.6xL3.8mm
Datasheetpdf iconVISHAY RN50C1501BRSL
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8793$ 0.88
200+$ 0.3409$ 68.18
500+$ 0.3286$ 164.30
1,000+$ 0.3224$ 322.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance1.5kΩ
Power(Watts)50mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN50C1501BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.4325
RN50C1501BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.7162
RN50C1501BRE6VISHAYThrough Hole,D1.6xL3.8mm0$ 0.617
RN50C1501BR36VISHAYThrough Hole,D1.6xL3.8mm0$ 0.5662
CMF501K5000BHEAVISHAYThrough Hole,D1.6xL3.8mm0$ 0.6184
RN50E1501BBSLVISHAYThrough Hole,D1.6xL3.8mm0$ 2.003
RN50E1501BB14VISHAYThrough Hole,D1.6xL3.8mm0$ 1.6712
RN50E1501BRSLVISHAYThrough Hole,D1.6xL3.8mm0$ 1.2402
CMF501K5000BEBFVISHAYThrough Hole,D1.6xL3.8mm0$ 1.7092