LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC6518R700FKEK500 product image
Images for reference only

VISHAY ERC6518R700FKEK500RoHS

Manufacturer
MPN
ERC6518R700FKEK500
LCSC Part #
C3494044
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 18.7Ω ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY ERC6518R700FKEK500
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.2385$ 22.24
200+$ 8.6058$ 1721.16
500+$ 8.3034$ 4151.70
1,000+$ 8.1538$ 8153.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance18.7Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65D18R7FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D18R7FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D18R7FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D18R7FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65K18R7FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 6.3706
CMF6518R700FKREVISHAYThrough Hole,D4.6xL14.3mm0$ 0.3494
CMF7018R700FKR6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.6156
CMF7018R700FKEBVISHAYThrough Hole,D4.6xL14.3mm0$ 0.6217
CMF7018R700FKBFVISHAYThrough Hole,D4.6xL14.3mm0$ 1.2973
RNC65H18R7FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RNC70J18R7FRRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J18R7FRRE7VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J18R7FRRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067
RNC70J18R7FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.7124
ERC7018R700FEEB500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.9052
RNC70J18R7FRRE8VISHAYThrough Hole,D4.6xL14.3mm0$ 6.6067