VISHAY RLR07C5600GMRE8
| Manufacturer | |
| MPN | RLR07C5600GMRE8 |
| LCSC Part # | C3493979 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 560Ω ±2% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4539 | $ 0.45 |
| 200+ | $ 0.1757 | $ 35.14 |
| 500+ | $ 0.1695 | $ 84.75 |
| 1,000+ | $ 0.1665 | $ 166.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 560Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C5600GSB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4231 | ||
| RLR07C5600GRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C5600GPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C5600GMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.9363 | ||
| RLR07C5600GMBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C5600GSBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C5600GRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2804 | ||
| RLR07C5600GSRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4371 | ||
| RLR07C5600GRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C5600GMRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5526 | ||
| RLR07C5600GPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.5754 | ||
| RLR07C5600GSB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.0527 | ||
| RLR07C5600GPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.6809 | ||
| RLR07C5600GSRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 1.4516 | ||
| RLR07C5600GMR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3836 | ||
| RLR07C5600GRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.3836 | ||
| RLR07C5600GSRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4539 | ||
| RLR07C5600GPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4566 | ||
| RLR07C5600GPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 0.4539 | ||
| RLR07C5600GSBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4742 |

