LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J2672DSB14 product image
Images for reference only

VISHAY RNC55J2672DSB14

Manufacturer
MPN
RNC55J2672DSB14
LCSC Part #
C3493885
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 26.7kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J2672DSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1212$ 5.12
200+$ 1.9822$ 396.44
500+$ 1.9128$ 956.40
1,000+$ 1.8788$ 1878.80
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance26.7kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J2672DRB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55J2672DSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 13.8493
RNC55H2672DSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.527
RNC55H2672DSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.3671
RNC55H2672DSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1115
RNC55H2672DSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0868
RNC55H2672DSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3053
RNC55H2672DSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5526K700DHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9472
ERC5526K700DHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H2672DSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55H2672DSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
ERC5526K700DHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.2296
RNC55J2672BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J2672BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J2672BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J2672BMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J2672BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J2672BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236
RNC55J2672BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9236