LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y607112K0000T9L product image
Images for reference only

VISHAY Y607112K0000T9L

Manufacturer
MPN
Y607112K0000T9L
LCSC Part #
C3493302
Packaging
-
Customer #
Key Attributes
RES 12kΩ ±0.01% 300mW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.5849$ 27.58
200+$ 10.6758$ 2135.16
500+$ 10.301$ 5150.50
1,000+$ 10.1159$ 10115.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance12kΩ
Power(Watts)300mW
Type-
Temperature Coefficient±0.2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃