LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite 23J1R5E product image
Images for reference only

Ohmite 23J1R5E

Manufacturer
MPN
23J1R5E
LCSC Part #
C3491874
Packaging
Through Hole,D5.6xL13.1mm
Customer #
Key Attributes
RES 1.5Ω ±5% 3W Through Hole,D5.6xL13.1mm
Datasheetpdf iconOhmite 23J1R5E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0258$ 1.03
200+$ 0.398$ 79.60
500+$ 0.3841$ 192.05
1,000+$ 0.3764$ 376.40
Standard Packaging25/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D5.6xL13.1mm
Resistance1.5Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±5%
Operating Temperature-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
23J1R5OhmiteThrough Hole,D5.6xL13.1mm0$ 1.9097