HONGFA HF115F/024-2ZS4
| Manufacturer | HONGFAAsian Brands |
| MPN | HF115F/024-2ZS4 |
| LCSC Part # | C34915 |
| Packaging | DIP,29x12.7mm |
| Customer # | |
| Key Attributes | Miniature High Power Relay |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
In-Stock: 11,932
11,932 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3122 | $ 3.31 |
| 10+ | $ 2.7675 | $ 27.68 |
| 50+ | $ 2.4277 | $ 121.39 |
| 100+ | $ 2.0781 | $ 207.81 |
| 500+ | $ 1.9204 | $ 960.20 |
| 1,000+ | $ 1.8521 | $ 1852.10 |
| 2,000+ | $ 1.8261 | $ 3652.20 |
| 4,000+ | $ 1.8082 | $ 7232.80 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | DIP,29x12.7mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 8ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 8A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 8A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Contact gap: ≥ 0.75 mm, with optional specifications
- Creepage distance: 10mm
- Meeting VDE 0700,0631 reinforce insulation
- Product in accordance to IEC 60335-1 available
- Sockets available
- Plastic sealed and flux proofed types available
- UL insulation system: Class F available
- RoHS compliant
- The insulation resistance is 1000MΩ
- Three mounting types are available: PCB, screw mounting and DIN rail mounting
- With finger protection device
- Many kinds of plug-in modules are available with the function of energizing indication and wiring protection
- Environmental friendly product (RoHS compliant)
C34915 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



