RESI EWWR0010J450RT9
| Manufacturer | RESIAsian Brands |
| MPN | EWWR0010J450RT9 |
| LCSC Part # | C349123 |
| Packaging | Through Hole,D9xL36.5mm |
| Customer # | |
| Key Attributes | RES 450Ω ±5% 10W Through Hole,D9xL36.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9xL36.5mm | |
| Resistance | 450Ω | |
| Power(Watts) | 10W | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9xL36.5mm | |
| Resistance | 450Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6856 | $ 0.69 |
| 10+ | $ 0.5665 | $ 5.67 |
| 50+ | $ 0.4326 | $ 21.63 |
| 100+ | $ 0.3738 | $ 37.38 |
| 500+ | $ 0.3396 | $ 169.80 |
| 1,000+ | $ 0.32 | $ 320.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9xL36.5mm | |
| Resistance | 450Ω | |
| Power(Watts) | 10W | |
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Packaging | Through Hole,D9xL36.5mm | |
| Resistance | 450Ω | |
| Power(Watts) | 10W |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C349123 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



