LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C3420FC100 product image
Images for reference only

VISHAY MBB02070C3420FC100RoHS

Manufacturer
MPN
MBB02070C3420FC100
LCSC Part #
C3490767
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 342Ω ±1% 600mW Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C3420FC100
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0751$ 0.08
200+$ 0.0291$ 5.82
500+$ 0.0281$ 14.05
1,000+$ 0.0276$ 27.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance342Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃