LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S50R0FSRSL product image
Images for reference only

VISHAY RWR89S50R0FSRSL

Manufacturer
MPN
RWR89S50R0FSRSL
LCSC Part #
C3490749
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 50Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S50R0FSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.7682$ 7.77
200+$ 3.0064$ 601.28
500+$ 2.9015$ 1450.75
1,000+$ 2.8491$ 2849.10
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance50Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S50R0FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S50R0FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S50R0FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89N50R0FPB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89N50R0FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S50R0FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89S50R0FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8731
RWR89S50R0FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S50R0FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S50R0FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N50R0FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.5147
RS02B50R00FE70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.6646
RS02B50R00FE12VISHAYThrough Hole,D4.8xL14.2mm0$ 2.1992
RS02B50R00FS70VISHAYThrough Hole,D4.8xL14.2mm0$ 0.6433
WW3FT50R0SEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.2254
WW3FB50R0SEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.2972
RWR89S50R0DMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 10.1885
RWR89S50R0DMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 12.0592
RWR89S50R0DMS70VISHAYThrough Hole,D4.8xL14.2mm0$ 8.5154
RWR89S50R0DMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 10.7071