LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1273GRB14 product image
Images for reference only

VISHAY RLR05C1273GRB14

Manufacturer
MPN
RLR05C1273GRB14
LCSC Part #
C3490694
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 127kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1273GRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.72$ 1.72
200+$ 0.6664$ 133.28
500+$ 0.6433$ 321.65
1,000+$ 0.6309$ 630.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance127kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1273GRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C1273GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C1273GRRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C1273GRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6706
RLR05C1273FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1811
RLR05C1273FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C1273FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C1273FRRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1273FRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C1273FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C1273FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C1273FRRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C1273FRRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C1273FRRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433