LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89N3830FRBSL product image
Images for reference only

VISHAY RWR89N3830FRBSL

Manufacturer
MPN
RWR89N3830FRBSL
LCSC Part #
C3490290
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 383Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89N3830FRBSL
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.2455$ 10.25
200+$ 3.9659$ 793.18
500+$ 3.8255$ 1912.75
1,000+$ 3.7576$ 3757.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance383Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S3830FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S3830FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S3830FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0137
RWR89N3830FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.1619
RWR89S3830FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S3830FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S3830FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89S3830FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89N3830FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S3830FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89N3830FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89N3830FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89S3830FPBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RWR89S3830FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.9436
RWR89S3830FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 21.9311
WW3FB383RSEI(Stackpole Electronics Inc.)Through Hole,D4.8xL14.2mm0$ 0.2972
RWR89S3830BRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 14.6939
RWR89S3830BRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 17.6465
RWR89S3830BRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 15.9549