VISHAY RNC55K1303FRRSL
| Manufacturer | |
| MPN | RNC55K1303FRRSL |
| LCSC Part # | C3489894 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 130kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3652 | $ 1.37 |
| 200+ | $ 0.5291 | $ 105.82 |
| 500+ | $ 0.5106 | $ 255.30 |
| 1,000+ | $ 0.5014 | $ 501.40 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 130kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55K1303FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K1303FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0867 | ||
| RNC55K1303FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55K1303FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3043 | ||
| RNC55K1303FMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.3053 | ||
| RNC55K1303FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNC55K1303FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC55130K00FKEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.032 | ||
| RNC55K1303FPRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| ERC55130K00FKEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.032 | ||
| RNC55K1303FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.1384 | ||
| RNF14FTD130K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0067 | ||
| RNF14FAD130K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0133 | ||
| RNF14FBD130K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0336 | ||
| RNMF12FTD130K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0174 | ||
| RN 1/4W 130K F T/B A1 | TyoHM | Through Hole,D2.4xL6.4mm | 0 | $ 0.012 | ||
| ERC55130K00DKEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.0855 | ||
| RNC55K1303DMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5252 | ||
| RNC55K1303DMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.5252 | ||
| RNC55K1303DMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.3046 |

