MDD(Microdiode Semiconductor) SS32
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | SS32 |
| LCSC Part # | C34897 |
| Packaging | SMA(DO-214AC) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SMA(DO-214AC) |
| Datasheet | MDD(Microdiode Semiconductor) SS32 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@20V | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@20V | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds at terminals
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 33,720
33,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0405$ 0.0381 | $ 0.76 |
| 200+ | $ 0.0324$ 0.0305 | $ 6.10 |
| 600+ | $ 0.0278$ 0.0262 | $ 15.72 |
| 5,000+ | $ 0.0215$ 0.0203 | $ 101.50 |
| 10,000+ | $ 0.0191$ 0.0180 | $ 180.00 |
| 20,000+ | $ 0.0179$ 0.0169 | $ 338.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@20V | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SMA(DO-214AC) | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 20V | |
| Voltage - Forward(Vf@If) | 550mV@3A | |
| Reverse Leakage Current (Ir) | 500uA@20V | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds at terminals
C34897 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SS33 | MDD(Microdiode Semiconductor) | Similar | SMA(DO-214AC) | 20,860 | $0.0445 $0.0473 | ||
| SS34 | MDD(Microdiode Semiconductor) | Similar | SMA(DO-214AC) | 4,131,560 | $ 0.0352 | ||
| B340A | MDD(Microdiode Semiconductor) | Similar | SMA(DO-214AC) | 721,510 | $0.0393 $0.0418 | ||
| SL34 | MDD(Microdiode Semiconductor) | Similar | SMA(DO-214AC) | 32,430 | $0.0689 $0.0733 | ||
| SS54 | MDD(Microdiode Semiconductor) | Similar | SMA(DO-214AC) | 2,036,720 | $ 0.0447 |
