LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C6653FSRE8 product image
Images for reference only

VISHAY RLR07C6653FSRE8

Manufacturer
MPN
RLR07C6653FSRE8
LCSC Part #
C3489502
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 665kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C6653FSRE8
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6757$ 0.68
200+$ 0.2623$ 52.46
500+$ 0.253$ 126.50
1,000+$ 0.2484$ 248.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance665kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C6653FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.1735
RLR07C6653FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.1735
RLR07C6653FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C6653FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.6215
RLR07C6653FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5542
RLR07C6653FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C6653FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6468
RLR07C6653FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C6653FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.798
RLR07C6653FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C6653FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.671
RLR07C6653FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
RLR07C6653FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C6653FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.671
RLR07C6653FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6757
RLR07C6653FMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
ERL07665K00FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.5575
ERL07665K00FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.5754
ERL07665K00FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.6217