LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C2260FSB14 product image
Images for reference only

VISHAY RLR05C2260FSB14

Manufacturer
MPN
RLR05C2260FSB14
LCSC Part #
C3489434
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 226Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C2260FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6095$ 3.61
200+$ 1.3976$ 279.52
500+$ 1.3482$ 674.10
1,000+$ 1.3235$ 1323.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance226Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C2260FPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.0384
RLR05C2260FSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2260FPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 1.0527
RLR05C2260FSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2260FSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2260FSRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2260FSR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2260FSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2260FPRC9VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2260FSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 2.0207
RLR05C2260FSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 4.3901
RLR05C2260FSR3619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2260FSRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
RLR05C2260FSRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8855
RLR05C2260FSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.7391
RLR05C2260FRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095
RLR05C2260FSRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4761
RLR05C2260FSRE619VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4433
ERL05226R00FKEB500VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8145
ERL05226R00FKEK500VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6095