VISHAY ERC50215R00BHEK500
| Manufacturer | |
| MPN | ERC50215R00BHEK500 |
| LCSC Part # | C3489411 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 215Ω ±0.1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 215Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 215Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.6293 | $ 7.63 |
| 200+ | $ 2.9524 | $ 590.48 |
| 500+ | $ 2.8491 | $ 1424.55 |
| 1,000+ | $ 2.7982 | $ 2798.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 215Ω | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 215Ω | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50H2150BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.313 | ||
| RNC50H2150BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.7946 | ||
| RNC50H2150BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.944 | ||
| RNC50H2150BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3533 | ||
| RNC50H2150BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| ERC50215R00BHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.8356 | ||
| RNC50H2150BSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50H2150BSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0269 | ||
| RNC50J2150BSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0076 | ||
| RNC50J2150BSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.251 | ||
| RNC50J2150BSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.6618 | ||
| RNC50J2150BRRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| RNC50J2150BRBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.6254 | ||
| RNC50J2150BRRE631 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 | ||
| RNC50J2150BSRE7 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3493 | ||
| RNC50J2150BSBSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 9.6254 | ||
| RNC50J2150BSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9328 | ||
| RNC50J2150BSB1431 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.0211 | ||
| RNC50J2150BSRSL31 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9837 | ||
| RNC50J2150BRRE831 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8923 |

