LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC5546K400FEEK600 product image
Images for reference only

VISHAY ERC5546K400FEEK600

Manufacturer
MPN
ERC5546K400FEEK600
LCSC Part #
C3489382
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 46.4kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC5546K400FEEK600
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1752$ 5.18
200+$ 2.0022$ 400.44
500+$ 1.9328$ 966.40
1,000+$ 1.8973$ 1897.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance46.4kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J4642FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J4642FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J4642FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J4642FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J4642FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC5546K400FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J4642DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9424
RNC60J4642DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.9424
RNC60J4642DMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.5975
RNC60J4642DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.5975
RNC60J4642DMRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J4642DMRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J4642DMRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J4642DMR36VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
RNC60J4642DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
ERC5546K400DEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 6.1994
ERC5546K400DEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.484
RNC60J4642DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598
ERC5546K400DEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.484
RNC60J4642DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6598