LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C2000FMRE6 product image
Images for reference only

VISHAY RLR07C2000FMRE6

Manufacturer
MPN
RLR07C2000FMRE6
LCSC Part #
C3489323
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 200Ω ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C2000FMRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4798$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.179$ 89.50
1,000+$ 0.1759$ 175.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance200Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C2000FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2751
RLR07C2000FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C2000FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2000FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2000FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C2000FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2000FPR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2000FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C2000FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2000FPRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C2000FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2000FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2000FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C2000FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 2.502
RLR07C2000FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C2000FRRE623VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C2000FSRE523VISHAYThrough Hole,D2.3xL6.4mm0$ 1.0212
RLR07C2000FPRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2000FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C2000FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798