LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RL20S561GRSL product image
Images for reference only

VISHAY RL20S561GRSL

Manufacturer
MPN
RL20S561GRSL
LCSC Part #
C3489176
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 560Ω ±2% 500mW Through Hole,D3.7xL9.5mm
Datasheetpdf iconVISHAY RL20S561GRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.939$ 1.94
200+$ 0.7513$ 150.26
500+$ 0.7235$ 361.75
1,000+$ 0.7112$ 711.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance560Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±2%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RL20S561GB14VISHAYThrough Hole,D3.7xL9.5mm0$ 0.2851
RL20S561GBSLVISHAYThrough Hole,D3.7xL9.5mm0$ 2.5579
RL20S561GR36VISHAYThrough Hole,D3.7xL9.5mm0$ 0.1945
RL20S561GRE6VISHAYThrough Hole,D3.7xL9.5mm0$ 0.1821
CMF20560R00GKREVISHAYThrough Hole,D3.7xL9.5mm0$ 0.1945
CMF20560R00GKEAVISHAYThrough Hole,D3.7xL9.5mm0$ 0.1821