VISHAY RNC55J4992DRRSL
| Manufacturer | |
| MPN | RNC55J4992DRRSL |
| LCSC Part # | C3487233 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 49.9kΩ ±0.5% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6677 | $ 4.67 |
| 200+ | $ 1.8079 | $ 361.58 |
| 500+ | $ 1.7431 | $ 871.55 |
| 1,000+ | $ 1.7122 | $ 1712.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 49.9kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55J4992DRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3914 | ||
| RNC55J4992DSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.3914 | ||
| RNC55J4992DRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.9175 | ||
| RNC55J4992DRR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.251 | ||
| RNC55J4992DRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2232 | ||
| RNC55J4992DSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.51 | ||
| RNC55J4992DRRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55J4992DSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| RNC55J4992DRBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 6.3583 | ||
| RNC55J4992DPR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.2803 | ||
| RNC55J4992DRRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| ERC5549K900DEEA500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9055 | ||
| RNC55J4992DRRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| RNC55J4992DRB1465 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.7752 | ||
| ERC5549K900DEEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0551 | ||
| RNC55J4992DRRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.8356 | ||
| ERC5549K900DEEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.6446 | ||
| RNC55J4992DSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.1212 | ||
| RNC55J4992DRRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 5.2847 | ||
| RNF14DTE49K9 | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0699 |

