LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4021FMRE5 product image
Images for reference only

VISHAY RNC50J4021FMRE5

Manufacturer
MPN
RNC50J4021FMRE5
LCSC Part #
C3486112
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.02kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4021FMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6598$ 1.66
200+$ 0.6433$ 128.66
500+$ 0.6201$ 310.05
1,000+$ 0.6093$ 609.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.02kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4021FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J4021FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J4021FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J4021FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J4021FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J4021FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J4021FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J4021FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J4021FMRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J4021FMRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J4021FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.0013
RNC50J4021FRBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.8744
ERC504K0200FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J4021FRB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.8914
RNC50J4021FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J4021FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC504K0200FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J4021FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.1042
RNC50J4021FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J4021FRRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632