VISHAY RLR07C3324FRRE5
| Manufacturer | |
| MPN | RLR07C3324FRRE5 |
| LCSC Part # | C3485843 |
| Packaging | Through Hole,D2.3xL6.4mm |
| Customer # | |
| Key Attributes | RES 3.32MΩ ±1% 250mW Through Hole,D2.3xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.32MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.32MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4696 | $ 2.47 |
| 200+ | $ 0.9564 | $ 191.28 |
| 500+ | $ 0.9225 | $ 461.25 |
| 1,000+ | $ 0.9055 | $ 905.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.32MΩ | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.3xL6.4mm | |
| Resistance | 3.32MΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR07C3324FRBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C3324FPBSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6507 | ||
| RLR07C3324FRB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.737 | ||
| RLR07C3324FPB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.737 | ||
| RLR07C3324FPRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.3785 | ||
| RLR07C3324FPRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C3324FRRSL | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.8493 | ||
| RLR07C3324FRRE723 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C3324FRR3623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.7874 | ||
| RLR07C3324FRRSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 3.6018 | ||
| RLR07C3324FRR36 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.2352 | ||
| RLR07C3324FRRE6 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C3324FRRE623 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C3324FRBSL23 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.2153 | ||
| RLR07C3324FRRE7 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C3324FMB14 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 4.9407 | ||
| RLR07C3324FPRE5 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 | ||
| RLR07C3324FRB1423 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 5.6179 | ||
| RLR07C3324FRRE823 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.9941 | ||
| RLR07C3324FRRE8 | VISHAY | Through Hole,D2.3xL6.4mm | 0 | $ 2.4696 |

