LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50K1692FSB1431 product image
Images for reference only

VISHAY RNC50K1692FSB1431

Manufacturer
MPN
RNC50K1692FSB1431
LCSC Part #
C3485622
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 16.9kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50K1692FSB1431
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4665$ 2.47
200+$ 0.9549$ 190.98
500+$ 0.9209$ 460.45
1,000+$ 0.9055$ 905.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance16.9kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K1692FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9509
RNC50K1692FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 2.9509
RNC50K1692FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50J1692FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50H1692FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1692FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 2.936
RNC50J1692FMBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50H1692FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H1692FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1692FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J1692FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1692FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1692FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1692FMRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50J1692FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC5016K900FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1692FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1692FSR93VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50J1692FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
ERC5016K900FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896