SiTime SiT1602BI-12-33S-33.330000
| Manufacturer | |
| MPN | SiT1602BI-12-33S-33.330000 |
| LCSC Part # | C348506 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | 33.33MHz SMD2520-4P Oscillators RoHS |
| Datasheet | SiTime SiT1602BI-12-33S-33.330000 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.33MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.33MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7164 | $ 0.72 |
| 200+ | $ 0.2856 | $ 57.12 |
| 500+ | $ 0.2764 | $ 138.20 |
| 1,000+ | $ 0.2718 | $ 271.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.33MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD2520-4P | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVCMOS;HCMOS | |
| Frequency | 33.33MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 52 standard frequencies between 3.57 MHz and 77.76 MHz
- 100% pin-to-pin drop-in replacement to quartz-based XO
- Excellent total frequency stability as low as ±20 ppm
- Operating temperature from -40°C to 85°C. For 125°C and/or -55°C options, refer to SiT1618, SiT8918, SiT8920
- Low power consumption of 3.5 mA typical at 1.8V
- Standby mode for longer battery life
- Fast startup time of 5 ms
- LVCMOS/HCMOS compatible output
- Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
- Instant samples with Time Machine II and Field Programmable Oscillators
- RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free
- For AEC-Q100 oscillators, refer to SiT8924 and SiT8925
Applications
AI Translation
- Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
- Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT8008BI-12-33E-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5376 | ||
| SIT1602BI-12-33E-33.330000E | SiTime | SMD2520-4P | 0 | $ 0.5361 | ||
| SIT1602BI-12-33N-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5356 | ||
| SIT8008AI-12-33E-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5334 | ||
| SIT1602BI-12-33S-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5337 | ||
| SIT1602BI-12-33S-33.330000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SIT1602BI-12-33E-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5314 | ||
| SIT1602BI-12-33E-33.330000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SIT1602BI-12-33N-33.330000G | SiTime | SMD2520-4P | 0 | $ 1.1368 | ||
| SiT8008BI-12-33E-33.330000 | SiTime | SMD2520-4P | 0 | $ 0.7164 | ||
| SiT1602BI-12-33E-33.330000 | SiTime | SMD2520-4P | 0 | $ 0.7164 | ||
| SiT8008BI-12-33N-33.330000 | SiTime | SMD2520-4P | 0 | $ 0.7025 | ||
| SiT8008AI-12-33E-33.330000 | SiTime | SMD2520-4P | 0 | $ 0.7027 | ||
| SiT1602BI-12-33N-33.330000 | SiTime | SMD2520-4P | 0 | $ 0.7027 | ||
| SIT1602BI-11-33N-33.330000G | SiTime | SMD2520-4P | 0 | $ 1.1376 | ||
| SIT1602BI-11-33N-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5273 | ||
| SIT1602BI-11-33S-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.5267 | ||
| SIT1602BI-11-33E-33.330000D | SiTime | SMD2520-4P | 0 | $ 0.527 | ||
| SIT1602BI-11-33N-33.330000E | SiTime | SMD2520-4P | 0 | $ 0.5277 | ||
| SIT1602BI-11-33S-33.330000G | SiTime | SMD2520-4P | 0 | $ 1.1376 |

