VISHAY ERC551M0000FHEK500
| Manufacturer | |
| MPN | ERC551M0000FHEK500 |
| LCSC Part # | C3484427 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.937 | $ 2.94 |
| 200+ | $ 1.1369 | $ 227.38 |
| 500+ | $ 1.0968 | $ 548.40 |
| 1,000+ | $ 1.0767 | $ 1076.70 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H1004FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.2134 | ||
| RNC55H1004FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.9408 | ||
| RNC55H1004FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.9408 | ||
| RNC55H1004FMB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.9408 | ||
| RNC55H1004FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H1004FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H1004FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNC55H1004FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.161 | ||
| RNR55H1004FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.4307 | ||
| RNR55H1004FPB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.4307 | ||
| RNR55H1004FPBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9733 | ||
| RNR55H1004FMBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.9733 | ||
| RNC55H1004FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8382 | ||
| RNC55H1004FMRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8837 | ||
| RNC55H1004FRRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8837 | ||
| RNR55H1004FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0635 | ||
| RNC55H1004FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H1004FRRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H1004FMRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNR55H1004FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.279 |

