VISHAY ERC5557R600FHEK600
| Manufacturer | |
| MPN | ERC5557R600FHEK600 |
| LCSC Part # | C3483452 |
| Packaging | Through Hole,D2.5xL7.1mm |
| Customer # | |
| Key Attributes | RES 57.6Ω ±1% 250mW Through Hole,D2.5xL7.1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.0183 | $ 4.02 |
| 200+ | $ 1.5549 | $ 310.98 |
| 500+ | $ 1.5009 | $ 750.45 |
| 1,000+ | $ 1.4732 | $ 1473.20 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL7.1mm | |
| Resistance | 57.6Ω | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC60H57R6FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 3.7547 | ||
| RNC60H57R6FSRE6 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6854 | ||
| RNC60H57R6FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60H57R6FSRE7 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| ERC5557R600FHEB600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.6402 | ||
| RNC60H57R6FSRE8 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 0.7112 | ||
| RNC60J57R6FSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 4.9685 | ||
| ERC5557R600FEEK600 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 5.1752 | ||
| RNC60J57R6FSRE5 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 1.1384 | ||
| RNC60J57R6BSB14 | VISHAY | Through Hole,D2.5xL7.1mm | 0 | $ 8.9105 |

