LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55147K00FEEB500 product image
Images for reference only

VISHAY ERC55147K00FEEB500RoHS

Manufacturer
MPN
ERC55147K00FEEB500
LCSC Part #
C3483450
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 147kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC55147K00FEEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6248$ 0.62
200+$ 0.2422$ 48.44
500+$ 0.2345$ 117.25
1,000+$ 0.2299$ 229.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance147kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1473FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1473FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J1473FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1473FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55147K00FEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.8799
RNC55J1473FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1473FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.5113
RNC55K1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K1473FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55H1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H1473FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1473FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1473FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H1473FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1473FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1473FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1473FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1473FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395