LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H4701FSRE5 product image
Images for reference only

VISHAY RNC50H4701FSRE5

Manufacturer
MPN
RNC50H4701FSRE5
LCSC Part #
C3483183
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.7kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H4701FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.7kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H4701FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50H4701FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4701DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.0366
RNC50H4701DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 5.2261
ERC504K7000DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50H4701DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50J4701FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.1534
RNC50H4701BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 7.7946
RNC50H4701BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9356
ERC504K7000BHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.6293
RNC50H4701BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.0269
RNC50H4701BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.8233
RNC50H4701BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.2356
ERC504K7000BHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8356
RNC50H4701BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.5838