LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5R10GMRE8 product image
Images for reference only

VISHAY RLR07C5R10GMRE8

Manufacturer
MPN
RLR07C5R10GMRE8
LCSC Part #
C3482705
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 5.1Ω ±2% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C5R10GMRE8
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7801$ 1.78
200+$ 0.6896$ 137.92
500+$ 0.6649$ 332.45
1,000+$ 0.6541$ 654.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance5.1Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C5R10GMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 5.7031
RLR07C5R10GMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 13.3295
RLR07C5R10GMR36VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2209
RLR07C5R10GMRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7148
RLR07C5R10GMRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.0776
RLR07C5R10GMBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 12.9541
RLR07C5R10GMRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7801
RLR07C5R10GMB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 12.189
RLR07C5R10GMRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7801
RLR07C5R10GMRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.1267
ERL075R1000GKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 11.7864
ERL075R1000GKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2665
ERL075R1000GKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 1.6151
RLR07C5R10FMBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 3.9467
RLR07C5R10FMB14VISHAYThrough Hole,D2.3xL6.4mm0$ 3.9304