LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H6653FSRE5 product image
Images for reference only

VISHAY RNC50H6653FSRE5

Manufacturer
MPN
RNC50H6653FSRE5
LCSC Part #
C3482374
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 665kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H6653FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8098$ 7.81
200+$ 3.0234$ 604.68
500+$ 2.917$ 1458.50
1,000+$ 2.8645$ 2864.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance665kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H6653FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 12.976
RNC50H6653FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 15.3051
RNC50H6653FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 7.4676
RNC50H6653FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 7.5198
RNC50H6653FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 9.0581
ERC50665K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6518
ERC50665K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 13.5356
ERC50665K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.0463
RNC50H6653FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50H6653FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8098
RNC50J6653FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 14.3975
RNC50J6653FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 16.9628
RNC50J6653FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 14.3975
RNC50J6653FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3965
RNC50J6653FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 10.1231
ERC50665K00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 15.018
RNC50J6653FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 8.7199
RNC50J6653FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 8.7199
ERC50665K00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 7.8823
RNC50J6653FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 8.7199