LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55K2670FSB14 product image
Images for reference only

VISHAY RNC55K2670FSB14

Manufacturer
MPN
RNC55K2670FSB14
LCSC Part #
C3481917
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 267Ω ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55K2670FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,000+$ 0.4181$ 418.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance267Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55K2670FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
ERC55267R00FKEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNC55K2670FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K2670FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1384
RNC55K2670FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3652
ERC55267R00FKEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.032
RNF14FAD267RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0088
RNF14FTD267RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0101
RNF14FBD267RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0336
RNMF12FTD267RSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.0168
RNC55H2670FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 0.3226
RNC55H2670FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55J2670FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J2670FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.006
RNC55H2670FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H2670FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55J2670FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55H2670FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55J2670FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
ERC55267R00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092