LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP100FTE52-1R65 product image
Images for reference only

YAGEO FMP100FTE52-1R65

Manufacturer
YAGEOAsian Brands
MPN
FMP100FTE52-1R65
LCSC Part #
C3480679
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 1.65Ω ±1% 1W Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO FMP100FTE52-1R65
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0447$ 0.04
200+$ 0.0173$ 3.46
500+$ 0.0167$ 8.35
1,000+$ 0.0164$ 16.40
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance1.65Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP100FRE52-1R65YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0431
FMP100FBF52-1R65YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1016
FMP100FRF52-1R65YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1089
FMP100FTF52-1R65YAGEOThrough Hole,D2.4xL6.3mm0$ 0.1089
FMP100FBE52-1R65YAGEOThrough Hole,D2.4xL6.3mm0$ 0.0418