LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMT0211002DES03 product image
Images for reference only

VISHAY RCMT0211002DES03RoHS

Manufacturer
MPN
RCMT0211002DES03
LCSC Part #
C3480299
Packaging
Through Hole,D2.5xL6.7mm
Customer #
Key Attributes
RES 110kΩ ±0.5% Through Hole,D2.5xL6.7mm
Datasheetpdf iconVISHAY RCMT0211002DES03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.0453$ 47.05
200+$ 18.2064$ 3641.28
500+$ 17.5662$ 8783.10
1,000+$ 17.25$ 17250.00
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.7mm
Resistance110kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.5%