VISHAY LTO100F15000KTE3
| Manufacturer | |
| MPN | LTO100F15000KTE3 |
| LCSC Part # | C3479984 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | RES 1.5kΩ ±10% TO-247-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-2 | |
| Resistance | 1.5kΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-2 |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.2908 | $ 12.29 |
| 200+ | $ 4.7572 | $ 951.44 |
| 500+ | $ 4.5906 | $ 2295.30 |
| 1,000+ | $ 4.5073 | $ 4507.30 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-2 | |
| Resistance | 1.5kΩ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-247-2 |
| Type | Description | |
|---|---|---|
| Resistance | 1.5kΩ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

