VISHAY ERC55787K00FHEA500
| Manufacturer | |
| MPN | ERC55787K00FHEA500 |
| LCSC Part # | C3479612 |
| Packaging | Through Hole,D2.4xL6.4mm |
| Customer # | |
| Key Attributes | RES 787kΩ ±1% 125mW Through Hole,D2.4xL6.4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 787kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 787kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6248 | $ 0.62 |
| 200+ | $ 0.2422 | $ 48.44 |
| 500+ | $ 0.2345 | $ 117.25 |
| 1,000+ | $ 0.2299 | $ 229.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 787kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL6.4mm | |
| Resistance | 787kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC55H7873FSR36 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9038 | ||
| RNC55H7873FSRE6 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.8837 | ||
| RNC55H7873FSRSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.0604 | ||
| RNC55H7873FSRE8 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9256 | ||
| RNC55H7873FRB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.2455 | ||
| RNC55H7873FSRE865 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| ERC55787K00FHEB500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.7759 | ||
| RNC55H7873FRBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.554 | ||
| RNC55H7873FSB14 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.2455 | ||
| RNC55H7873FSBSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.3041 | ||
| RNC55H7873FSRE565 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| RNC55H7873FSR3665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| RNC55H7873FSRE765 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| RNC55H7873FSRE665 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 1.4608 | ||
| RNC55H7873FSBSL | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 3.554 | ||
| ERC55787K00FHEK500 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 2.937 | ||
| RNC55H7873FSRSL65 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 4.3469 | ||
| RNC55H7873FSRE7 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9256 | ||
| RNC55H7873FSRE5 | VISHAY | Through Hole,D2.4xL6.4mm | 0 | $ 0.9256 | ||
| RNF14FTC787K | SEI(Stackpole Electronics Inc.) | Through Hole,D2.4xL6.4mm | 0 | $ 0.0163 |

